• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820942 Cable tie pliers 2.4 to 4.8 mm 1 pc(s)

Product type
Cable tie tool
Cable tie width (max.)
4.8 mm
Cable tie width (min.)
2.4 mm
Width
22 mm
Height
135 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 22.99
-13 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie pliers 2.4 to 4.8 mm

  • Adjustable clamping force
  • Cable tie width 2.4 to 4.8 mm

Technical specifications

  • Clamping force: 2.5 - 14 kg
Product type

Cable tie tool

Cable tie width (max.)

4.8 mm

Cable tie width (min.)

2.4 mm

Width

22 mm

Height

135 mm

Length

165 mm

Type

820942

Documents & Downloads

Datasheet

Datasheet 820942 TOOLCRAFT 820942 Cable tie pliers 2.4 to 4.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 820942 TOOLCRAFT 820942 Cable tie pliers 2.4 to 4.8 mm 1 pc(s)

Description

A great help for binding wire harnesses or other parts in awkward places. Tying and cutting cable straps with range up to 4,8 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28€ 21.78*

More interesting products

(*All information is plus legal VAT)