• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Cable tie gun RT-1

Product type
Cable tie tool
Weight
305.9 g
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
2.50 mm
Width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 60.99
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

305.9 g

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

2.50 mm

Width

20 mm

Height

194 mm

Length

160 mm

Type

1296000000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202407 Weidmüller Cable tie gun RT-1

User & Safety Instructions

User & Safety Instructions 202407 Weidmüller Cable tie gun RT-1

Description

For plastic cable ties from 2.5 - 4.8 mm width and thickness up to 1.6 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)