• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GTH cable tie gun GTH - E Grey, Red Panduit

Image similar
Product type
Cable tie tool
Weight
340 g
Factory colour
Grey
Red
Cable tie width (max.)
8.90 mm
Cable tie width (min.)
4.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

340 g

Factory colour

Grey

Red

Cable tie width (max.)

8.90 mm

Cable tie width (min.)

4.80 mm

Length

135 mm

Type

GTH - E

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1491681 GTH cable tie gun GTH - E Grey, Red Panduit

User & Safety Instructions

User & Safety Instructions 1491681 GTH cable tie gun GTH - E Grey, Red Panduit

Information

Information 1491681 GTH cable tie gun GTH - E Grey, Red Panduit

Description

Ergonomic design with durable synthetic resin housing, narrow nose and padded handle for secure handling of ties with widths of 4.8–8.9 mm. This tool is MIL approved.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)