• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS Cable ties pliers 1.8 - 4.8 mm Silver

Image similar
Product type
Cable tie tool
Factory colour
Silver
Cable tie width (max.)
4.8 mm
Cable tie width (min.)
1.8 mm
Features
for plastic cable ties
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties pliers 1.8 - 4.8 mm

Our service for you

Technical specifications

Product type

Cable tie tool

Factory colour

Silver

Cable tie width (max.)

4.8 mm

Cable tie width (min.)

1.8 mm

Features

for plastic cable ties

RoHS-compliant

Yes

Type

TG5

Documents & Downloads

Datasheet

Datasheet 1493130 KSS Cable ties pliers 1.8 - 4.8 mm Silver

User & Safety Instructions

User & Safety Instructions 1493130 KSS Cable ties pliers 1.8 - 4.8 mm Silver

More interesting products

(*All information is plus legal VAT)