• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO7iSP-MET/PL-BU Cable tie pliers EVO7i SP Blue-black

Product type
Cable tie tool
Weight
279 g
Factory colour
Blue-black
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
2.50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

279 g

Factory colour

Blue-black

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

2.50 mm

Max. cable tie thickness

1.5 mm

Features

for plastic cable ties

Width

300 mm

Length

400 cm

Type

EVO7iSP-MET/PL-BU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208435 HellermannTyton EVO7iSP-MET/PL-BU Cable tie pliers EVO7i SP Blue-black

Description

HellermannTyton's EVO 7i industrial-grade mechanical hand tool is ergonomically designed to reduce the risk of injury from repetitive stress to the operator while increasing productivity. EVO 7i's Tension/Lock/Cut technology provides performance, safety and convenience for the operator. The calibrated clamping device ensures a uniform tension of the wire bundle before flush cutting.

This text is machine translated.

Features

  • For plastic bands from 2.5 to 4.8 mm
  • Precise bonding with less effort by TLC technology
  • Convenient adjustment of pull force
  • Anti-slip grip for secure hold
  • Long, narrow front for narrow installation ratios
  • Light, glass-fiber reinforced plastic housing
  • Very low-maintenance

More interesting products

(*All information is plus legal VAT)