• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO7(SP) Replacement knife for cable tie pliers EVO7SP

1/2
Image similar
Weight
1000 g
Width
300 mm
Height
200 mm
Length
400 cm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

1000 g

Width

300 mm

Height

200 mm

Length

400 cm

RoHS-compliant

Yes

Type

EVO7(SP)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994319 HellermannTyton EVO7(SP) Replacement knife for cable tie pliers EVO7SP

User & Safety Instructions

User & Safety Instructions 1994319 HellermannTyton EVO7(SP) Replacement knife for cable tie pliers EVO7SP

Description

Precise binding with low effort through TLC technology. Comfortable setting of the traction force. Non-slip grip for a secure grip. Long, narrow front area for narrow installation conditions. Light, glass-fiber reinforced plastic housing. Very low maintenance Thanks to the innovative and patented TLC technology (Tension/Lock/Cut) of the EVO7, the processing of cable ties is revolutionized by significantly reduced application of force during tying. The clean cutting is very easy. Kickback is eliminated and the physical stress of the user is significantly reduced. The EVO-series is available in different grip widths. The EVO7 offers a standard grip width of 90 mm, whereas the EVO7SP provides a shortened grip width of 80 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)