• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS Cable ties pliers 2.5 - 5 mm Red, Black

Image similar
Product type
Cable tie tool
Factory colour
Red
Black
Cable tie width (max.)
5 mm
Cable tie width (min.)
2.5 mm
Features
for plastic cable ties
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 90.99 / piece)
€ 90.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Factory colour

Red

Black

Cable tie width (max.)

5 mm

Cable tie width (min.)

2.5 mm

Features

for plastic cable ties

RoHS-compliant

Yes

Type

TG3

Documents & Downloads

Datasheet

Datasheet 1493129 KSS Cable ties pliers 2.5 - 5 mm Red, Black