• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593660 TC-CV300S203 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

926 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.83 / piece)
€ 3.39
-76 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard-cablebinder, internal gear teeth

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

100 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

22 mm

Manufacturer part #

1593660

Minimum holding force

80 N

RoHS-compliant

Yes

Type

TC-CV300S203

Documents & Downloads

Datasheet

Datasheet 1593660 TRU COMPONENTS 1593660 TC-CV300S203 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1593660 TRU COMPONENTS 1593660 TC-CV300S203 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

Description

This text is machine translated.

The cable ties guarantee by internal teeth on the tape. a safe stop on the bundle. The slightly bent tip enables simple insertion into the head.

Scope of delivery

  • Pack of 100 pcs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.38€ 20.82*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)