• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592848 TC-CV120203 Cable tie 120 mm 3.20 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
120 mm
Cable tie width
3.20 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

105 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.49 / piece)
€ 4.49
-67 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard-cablebinder, internal gear teeth

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

120 mm

Cable tie width

3.20 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

27 mm

Manufacturer part #

1592848

Minimum holding force

175 N

RoHS-compliant

Yes

Type

TC-CV120203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592848 TRU COMPONENTS 1592848 TC-CV120203 Cable tie 120 mm 3.20 mm Ecru 100 pc(s)

Description

Scope of delivery

  • Pack of 100 pcs.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)