• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592776 TC-BCT521L203 Cable tie 521 mm 7.90 mm Silver 1 pc(s)

Collection
Product type
Cable tie
Content
1 pc(s)
Cable tie length
521 mm
Cable tie width
7.90 mm
Material
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.69
-24 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Silver

Cable tie length

521 mm

Cable tie width

7.90 mm

Gearing

Inside

Max. temperature

+500 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Stainless steel

Max. bundle diameter

152 mm

Manufacturer part #

1592776

Minimum holding force

1112 N

RoHS-compliant

Yes

Type

TC-BCT521L203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592776 TRU COMPONENTS 1592776 TC-BCT521L203 Cable tie 521 mm 7.90 mm Silver 1 pc(s)

Description

This text is machine translated.

Cable ties for use under extremes conditions, resistant to dirt and large changes in temperature.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.68€ 111.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)