• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-08280 T80I-PA66HS-BK Cable tie Black 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie features
Heat-resistant
Material
Polyamide
Dim
(L x W) 308 mm x 4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.19 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties 300x4.7 mm, heat resistant, black

Our service for you

Technical specifications

Dim

(L x W) 308 mm x 4.6 mm

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie features

Heat-resistant

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

85 mm

Manufacturer part #

111-08280

Minimum holding force

355 N

Width

4.6 mm

Length

308 mm

RoHS-compliant

Yes

Type

T80I-PA66HS-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994751 HellermannTyton 111-08280 T80I-PA66HS-BK Cable tie Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1994751 HellermannTyton 111-08280 T80I-PA66HS-BK Cable tie Black 1000 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)