• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12032 T120R Cable tie Black 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie width
7.6 mm
Material
Polyamide
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie width

7.6 mm

Gearing

Inside

Material

Polyamide

Max. bundle diameter

100 mm

Manufacturer part #

111-12032

Minimum holding force

535 N

Height

1.8 mm

RoHS-compliant

Yes

Type

T120R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994752 HellermannTyton 111-12032 T120R Cable tie Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994752 HellermannTyton 111-12032 T120R Cable tie Black 100 pc(s)

Description

Hellermanntyton 111-12032. Material: polyamide, product color: black. Length: 38.7 cm, Width: 7.6 mm, Height: 1.8 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)