• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12403 T120L-PA66-BK Cable tie Black 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie width
7.6 mm
Material
Polyamide
Dim
(L x W) 76 cm x 7.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 76 cm x 7.6 mm

Product type

Cable tie

Content

50 pc(s)

Factory colour

Black

Cable tie width

7.6 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

225 mm

Manufacturer part #

111-12403

Minimum holding force

535 N

Width

7.6 mm

Length

76 cm

RoHS-compliant

Yes

Type

T120L-PA66-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994605 HellermannTyton 111-12403 T120L-PA66-BK Cable tie Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1994605 HellermannTyton 111-12403 T120L-PA66-BK Cable tie Black 50 pc(s)

Description

Hellermanntyton T120L. Material: polyamide, product color: black, Maximum bundling diameter: 22.5 cm. Length 76 cm, width 7.6 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)