• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12429 T120L-PA66-NA Cable tie Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
760 mm
Cable tie width
7.6 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 76 cm x 7.6 mm

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

760 mm

Cable tie width

7.6 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

225 mm

Manufacturer part #

111-12429

Minimum holding force

535 N

Mounting Ø (max.)

225 mm

Width

7.6 mm

Length

76 cm

RoHS-compliant

Yes

Type

T120L-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994606 HellermannTyton 111-12429 T120L-PA66-NA Cable tie Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1994606 HellermannTyton 111-12429 T120L-PA66-NA Cable tie Ecru 50 pc(s)

Description

Hellermanntyton T120L. Material: polyamide, product color: white, Maximum bundling diameter: 22.5 cm. Length: 76 cm, Width: 7.6 mm, thickness: 1.8 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)