• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12719 T120XM-PA66HS-NA Cable tie Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie features
Heat-resistant
Material
Polyamide
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.82 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie features

Heat-resistant

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

175 mm

Manufacturer part #

111-12719

Minimum holding force

535 N

RoHS-compliant

Yes

Type

T120XM-PA66HS-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994753 HellermannTyton 111-12719 T120XM-PA66HS-NA Cable tie Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1994753 HellermannTyton 111-12719 T120XM-PA66HS-NA Cable tie Ecru 50 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)