
Number (Package size 25 pc(s))
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- With MIL-approved
- Product type
Cable tie
- Content
25 pc(s)
- Factory colour
Black
- Cable tie features
MIL standard compliance
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
243.8 mm
- Manufacturer part #
111-15405
- Minimum holding force
780 N
- RoHS-compliant
Yes
- Type
T150L-PA66-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994612 HellermannTyton 111-15405 T150L-PA66-BK Cable tie Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1994612 HellermannTyton 111-15405 T150L-PA66-BK Cable tie Black 25 pc(s)
Description
Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications
This text is machine translated.
This text is machine translated.
























