
Highlights & Details
TRU COMPONENTS Cable ties
- 2.5 mm x 160 mm
- Material: Polyamide 6.6
- Factory colour: Ecru
Technical specifications
- EN 62275
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
160 mm
- Cable tie width
2.5 mm
- Cable tie features
Chemical-resistant
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Fire protection properties
UL 94 V-2
- Max. bundle diameter
39.8 mm
- Manufacturer part #
TC-12193112
- Minimum holding force
529.7 N
- RoHS-compliant
Yes
- Type
TC-BT-160-2.5-N
Documents & Downloads
Datasheet
Datasheet 3048278 TRU COMPONENTS TC-BT-160-2.5-N Cable tie 160 mm 2.5 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3048278 TRU COMPONENTS TC-BT-160-2.5-N Cable tie 160 mm 2.5 mm Ecru Chemical-resistant 100 pc(s)
Description
Scope of delivery
- 100x Cable ties
Frequently Bought Together
(*All information is plus legal VAT)€ 23.82€ 20.82*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























