• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-50001 SGT100S-PA66HIRHSUV/TPE-BK/BU Cable tie 12.7 mm Black/blue 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie width
12.7 mm
Cable tie features
Flexible
Releasable
Coated
Material
PA 6.6
TPE
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft Grip cable tie

  • Fixed, non-slip attachmentEspecially for sensitive cable/hose surfaces

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black/blue

Cable tie width

12.7 mm

Cable tie features

Flexible

Releasable

Coated

Material

PA 6.6

TPE

Max. bundle diameter

25.4 mm

Manufacturer part #

111-50001

Minimum holding force

445 N

Mounting Ø (max.)

25.4 mm

Mounting Ø (min.)

5 mm

Width

12.7 mm

Type

SGT100S-PA66HIRHSUV/TPE-BK/BU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625557 HellermannTyton 111-50001 SGT100S-PA66HIRHSUV/TPE-BK/BU Cable tie 12.7 mm Black/blue 1 pc(s)

Description

The Soft Grip cable ties are 2-K-binder (PA66HS and TPE) for the professional, flexible and simple bundling and attachment of smooth and sensitive bundles. They have a pre-locking function, can be opened again with a screwdriver.

This text is machine translated.

Features

  • Min. tensile strength 445 NCable ties: Width 12.7 mmBundle diameter 5 - 25.4 mm

More interesting products

(*All information is plus legal VAT)