• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-60519 LK5-PA66-NA Cable tie 535 mm 13.20 mm Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
535 mm
Cable tie width
13.20 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.92 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

535 mm

Cable tie width

13.20 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. bundle diameter

150 mm

Manufacturer part #

111-60519

RoHS-compliant

Yes

Type

LK5-PA66-NA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994416 HellermannTyton 111-60519 LK5-PA66-NA Cable tie 535 mm 13.20 mm Ecru 50 pc(s)

Description

Large choice of material and size. Internal toothing for a secure grip on the bundle. High loop holding force combined with low insertion forces. Simple processing by hand or with a tool the LK-series is suitable for bundling and fastening cables, wires, hoses or other elements. These cable ties are used across industries in a wide variety of applications. The LK series offers intermediate sizes to the T series to cover every individual customer requirement

This text is machine translated.

More interesting products

(*All information is plus legal VAT)