
Highlights & Details
HellermannTyton 111-93089 MBT8S-316-SS-NA-C1 Cable tie 201 mm 4.60 mm Silver Ball lock 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
201 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
- Gearing
None
- Max. temperature
+538 °C
- Min. temperature
-80 °C
- Halogen-free
Yes
- Material
Stainless steel
- Max. bundle diameter
50 mm
- Manufacturer part #
111-93089
- Material (details)
SS316
- Minimum holding force
670 N
- RoHS-compliant
Yes
- Type
MBT8S-316-SS-NA-C1
Documents & Downloads
Datasheet
Datasheet 540676 HellermannTyton 111-93089 MBT8S-316-SS-NA-C1 Cable tie 201 mm 4.60 mm Silver Ball lock 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540676 HellermannTyton 111-93089 MBT8S-316-SS-NA-C1 Cable tie 201 mm 4.60 mm Silver Ball lock 1 pc(s)
Description
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,261.49*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































