
Number (Package size 100 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- With MIL-approved
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
202 mm
- Cable tie width
4.60 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
50 mm
- Manufacturer part #
112-05060
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50R-PA66UV-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994442 HellermannTyton 112-05060 T50R-PA66UV-BK Cable tie 202 mm 4.60 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994442 HellermannTyton 112-05060 T50R-PA66UV-BK Cable tie 202 mm 4.60 mm Black UV-proof 100 pc(s)
Description
UV weather-resistant cable ties in a wide range of types. 100% made of high-quality plastic, therefore easy to recycle. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tool (process-safe). Convenient insertion through angled T-series cable ties at the end of the band are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications
This text is machine translated.
This text is machine translated.





























