1/3
Image similar


(L x B) 195 x 4.7 mm
Cable tie
25 pc(s)
Black
196 mm
4.80 mm
Releasable
Heat-resistant
Inside
+85 °C
-40 °C
Yes
Polyamide 6.6
UL94V2
50 mm
115-00002
PA66HS
(L x B) 195 x 4.7 mm
245 N
Yes
LR55R-HS-BK-Q1
-40 - +85°C, short-term to +150°C (500 h)
50 mm
-40 - +85, short term - +105 (500 hrs) °C
yes
Datasheet 545544 HellermannTyton 115-00002 LR55R-HS-BK-Q1 Cable tie 196 mm 4.80 mm Black Releasable, Heat-resistant 25 pc(s)
User & Safety Instructions 545544 HellermannTyton 115-00002 LR55R-HS-BK-Q1 Cable tie 196 mm 4.80 mm Black Releasable, Heat-resistant 25 pc(s)
The necessary accessories are required to use the article as described.