• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 115-06729 RELK2M-PA66-NA Cable tie Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Plastic latch
Releasable
Reusable
Material
Polyamide
Factory colour
Ecru
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.36 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie features

Plastic latch

Releasable

Reusable

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

65 mm

Manufacturer part #

115-06729

Minimum holding force

200 N

RoHS-compliant

Yes

Type

RELK2M-PA66-NA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994777 HellermannTyton 115-06729 RELK2M-PA66-NA Cable tie Ecru 100 pc(s)

Description

Cable ties can be opened and reused. Available in black and natural. Easily re-opened with extended tongue design. Cable tie with internal teeth. Available in various lengths, these detachable and reusable cable ties are used in areas where frequent changes to the bundle are required. This includes, but is not limited to, a temporary installation for testing purposes or the subsequent addition or removal of items. These cable ties are most commonly used in stage construction, for cable routing in outdoor events or for prototyping. To open the cable tie, simply press the extended tab down with a finger

This text is machine translated.

More interesting products

(*All information is plus legal VAT)