• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 118-00116 PT3B-PEEK-BGE Cable tie Beige 1 pc(s)

1/2
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
250 mm
Cable tie width
4.65 mm
Cable tie features
Chemical-resistant
Radiation-proof
High temperature resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Externally toothed cable ties 250 x 4.65 mm, PEEK, beige

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Beige

Cable tie length

250 mm

Cable tie width

4.65 mm

Cable tie features

Chemical-resistant

Radiation-proof

High temperature resistant

Gearing

Outside

Max. temperature

+240 °C

Min. temperature

-55 °C

Max. bundle diameter

65 mm

Manufacturer part #

118-00116

Minimum holding force

300 N

RoHS-compliant

Yes

Type

PT3B-PEEK-BGE

Documents & Downloads

Datasheet

Datasheet 1994668 HellermannTyton 118-00116 PT3B-PEEK-BGE Cable tie Beige 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994668 HellermannTyton 118-00116 PT3B-PEEK-BGE Cable tie Beige 1 pc(s)

Description

For high temperature applications from -55 °C to +240 °C. External toothed cable tie with smooth side to bundle. Is attached to the bundle. Particularly light insertion with excellent holding force. Small space requirement through rounded head design. Combines the performance features of a metal cable binder with the simple installation of a plastic cable binder. Simple processing by hand or process-safe with a tool PEEK cable ties were developed for use in extreme environments. The high-performance PEEK material allows the cable ties to be used in environments with operating temperatures of up to +240 °C. Peek cable ties can replace various metal solutions by their high temperature resistance and contribute to weight savings in the aviation sector or the automotive industry. PEEK cable ties have also been used for a long time in the construction of rail vehicles and the chemical industry. The very good chemical and radiation resistance extends PEEK's range of applications to include medical technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)