• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 126-00417 T18RSF-PA66UV-BK Cable tie 100 mm 2.50 mm Black Spring toggle, Heat-resistant 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Cable tie features
Spring toggle
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CABLE BINDER T18RSF-PA66UV-BK

  • Easy mounting, tool-freeThe header of the divider occupies a defined positionSpring toggle locks can be heard and feltWings enable a secure and firm grip in limited space

Technical specifications

Dim

(L x W) 100 x 2.5

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

100 mm

Cable tie width

2.50 mm

Cable tie features

Spring toggle

Heat-resistant

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. sheet thickness

3.00 mm

Min. sheet thickness

1.0 mm

Max. bundle diameter

16 mm

Manufacturer part #

126-00417

Dimensions

(L x W) 100 x 2.5 mm

Minimum holding force

80 N

Type

T18RSF-PA66UV-BK

Documents & Downloads

Datasheet

Datasheet 2873034 HellermannTyton 126-00417 T18RSF-PA66UV-BK Cable tie 100 mm 2.50 mm Black Spring toggle, Heat-resistant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873034 HellermannTyton 126-00417 T18RSF-PA66UV-BK Cable tie 100 mm 2.50 mm Black Spring toggle, Heat-resistant 1 pc(s)

Description

The Binder was developed mainly for fixing cable harnesses, pipes and hoses in the automotive industry. Due to its simple and user-friendly application, this cable tie is also used in other branches.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)