• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 131-22510 REL250-PA66-BK Cable tie 250 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
250 mm
Cable tie width
7.60 mm
Cable tie features
Releasable
Lever lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.47 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

250 mm

Cable tie width

7.60 mm

Cable tie features

Releasable

Lever lock

Gearing

Outside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

68 mm

Manufacturer part #

131-22510

Minimum holding force

200 N

RoHS-compliant

Yes

Type

REL250-PA66-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994679 HellermannTyton 131-22510 REL250-PA66-BK Cable tie 250 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994679 HellermannTyton 131-22510 REL250-PA66-BK Cable tie 250 mm 7.60 mm Black Releasable, Lever lock 100 pc(s)

Description

Detachable and reusable cable tie. Very easy to release through the lever lock. Can be opened with only one hand. The REL cable ties are internally toothed. For outdoor applications also available in PA66W the REL series is ideally suited if cables or lines have to be combined in stages and frequent release or closing of cable ties is required for individual production stations. The lever lock of the REL cable tie enables easy and quick release with just one hand. UV weather-resistant cable ties made of PA66W are particularly suitable for outdoor applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)