• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 132-37540 CT375-PA66HS-BK Cable tie 375 mm 7.60 mm Black Spring toggle, Heat-resistant 500 pc(s)

Image similar
Product type
Cable tie
Content
500 pc(s)
Cable tie length
375 mm
Cable tie width
7.60 mm
Cable tie features
Spring toggle
Heat-resistant
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.84 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

500 pc(s)

Factory colour

Black

Cable tie length

375 mm

Cable tie width

7.60 mm

Cable tie features

Spring toggle

Heat-resistant

Gearing

Outside

Max. temperature

+105 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. sheet thickness

10.50

Min. sheet thickness

9.50

Max. bundle diameter

100 mm

Manufacturer part #

132-37540

Minimum holding force

700 N

RoHS-compliant

Yes

Type

CT375-PA66HS-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994484 HellermannTyton 132-37540 CT375-PA66HS-BK Cable tie 375 mm 7.60 mm Black Spring toggle, Heat-resistant 500 pc(s)

Description

Cable ties toothed on both sides. BHT series with round head for larger contact area. BHT375 for center positioning. CT- and DE-series with small square head for narrow installation situations. Linking takes place with processing tool Application area of the chassis-cable binder is the single-hole mounting at chassis carriers in the automobile, truck and mechanical engineering. The two-sided toothing makes it possible to loop in from both sides, e.g. in the vehicle frame

This text is machine translated.

More interesting products

(*All information is plus legal VAT)