• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 138-00012 UB385E-B-PA66-BK-C1 Cable tie 380 mm 7.60 mm Black 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
380 mm
Cable tie width
7.60 mm
Material
Polyamide 6.6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.26 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 138-00012 UB385E-B-PA66-BK-C1 Cable tie 380 mm 7.60 mm Black 100 pc(s)

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

380 mm

Cable tie width

7.60 mm

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

100 mm

Manufacturer part #

138-00012

Material (details)

PA66

Minimum holding force

535 N

RoHS-compliant

Yes

Type

UB385E-B-PA66-BK-C1

Type

UB385E-B-PA66-BK-C1

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 541479 HellermannTyton 138-00012 UB385E-B-PA66-BK-C1 Cable tie 380 mm 7.60 mm Black 100 pc(s)

Description

The cable connectors are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.

More interesting products

(*All information is plus legal VAT)