• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 138-00014 UB540H-B-PA66-BK Cable tie 540 mm Black 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
540 mm
Material
Polyamide
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton cable ties 13 x 540 SW UB 540 H-B-PA66-BK-L1

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

540 mm

Gearing

Inside

Material

Polyamide

Manufacturer part #

138-00014

Material (details)

PA66

RoHS-compliant

Yes

Type

UB540H-B-PA66-BK

Temperature range

-40 - +85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994800 HellermannTyton 138-00014 UB540H-B-PA66-BK Cable tie 540 mm Black 1 pc(s)

Description

Cable binder 13 x 540 SW UB 540 H-B-PA66-BK-L1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)