Connector clip
0.5 mm²
2.5 mm²
0.75 mm²
2.5 mm²
3
White
24 A
24 A
10 pc(s)
(L x W) 20.8 mm x 9.5 mm
148-90058
11 mm
Push-in connector
PA 6.6
450 V
9.5 mm
20.8 mm
-5 °C to +100 °C °C
Actuator
not relevant
Datasheet 2917417 HellermannTyton 148-90058 HECL-2/1-Blister-PA66-WH (10) Connector clip flexible: 0.5-2.5 mm² fixed: 0.75-2.5 mm² Number
User & Safety Instructions 2917417 HellermannTyton 148-90058 HECL-2/1-Blister-PA66-WH (10) Connector clip flexible: 0.5-2.5 mm² fixed: 0.75-2.5 mm² Number