• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 150-93130 T50SOSSFT6,5 16-2 OD Cable tie 150 mm 4.60 mm Black Spring toggle and disc 1 pc(s)

1/3
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
150 mm
Cable tie width
4.60 mm
Cable tie features
Spring toggle and disc
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

777 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 1.19
-20 %
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Flame retardant in accordance with UL94 V2
  • Mounting hole diameter: 6.3 - 6.7 mm
  • Pad diameter: 16 mm
Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

150 mm

Cable tie width

4.60 mm

Cable tie features

Spring toggle and disc

Gearing

Inside

Max. temperature

+145 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. sheet thickness

2.20 mm

Min. sheet thickness

1.5 mm

Fire protection properties

UL94 V2.

Max. bundle diameter

35 mm

Manufacturer part #

150-93130

Mounting Ø (max.)

6.7 mm

Mounting Ø (min.)

6.3 mm

RoHS-compliant

Yes

Type

T50SOSSFT6,5 16-2 OD

Documents & Downloads

Datasheet

Datasheet 1198983 HellermannTyton 150-93130 T50SOSSFT6,5 16-2 OD Cable tie 150 mm 4.60 mm Black Spring toggle and disc 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1198983 HellermannTyton 150-93130 T50SOSSFT6,5 16-2 OD Cable tie 150 mm 4.60 mm Black Spring toggle and disc 1 pc(s)

More interesting products

(*All information is plus legal VAT)