• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 151-42259 Label White 100 pc(s)

Product type
Label
Type
151-42259
Material
Plastic
Factory colour
White
Dim
(L x W) 63.5 mm x 19.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

151-42259

Product type

Label

Material

Plastic

Factory colour

White

Dim

(L x W) 63.5 mm x 19.3 mm

Type

With text field

Content

100 pc(s)

Width

19.3 mm

Length

63.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819112 HellermannTyton 151-42259 Label White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3819112 HellermannTyton 151-42259 Label White 100 pc(s)

Description

IT and IMP plates for the identification of large diameter cables and pipes. Also for the identification of flat surfaces. Can be labeled with printable labels or with T82 series markers. Mounting with cable ties or rivet

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?