
Number
Total (1 m = € 4.40)
€ 109.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Helawrap HWPP protective hose
- Grey
- Bundle Ø (max.): 27 mm
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Cable trunking
- Bundle Ø (max.)
27 mm
- Factory colour
Grey
- Material
Polypropylene
- Bundle Ø range
27 mm (max)
- Manufacturer part #
161-64402
- Content
25 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+110 °C
- Min. temperature
-60 °C
- Type
161-64402
- Material (details)
Polypropylene (PP)
- Type
Slit protective hose
- Fire protection properties
In accordance with UL94 HB.
- Wall thickness (details)
1.05 mm
- Operating temperature
-60 - +110 °C,
Short-term up to +140 °C
- Temperature range
-60 - +110 °C,
short term up to +140 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317871 HellermannTyton 161-64402 161-64402 Cable trunking 27 mm (max) Grey 25 m
Description
Helawrap is the perfect solution for bundling and protecting cables, wires and hoses in industrial environments, offices and around the house. The special profile and the handy applicator tool ensure quick and easy Helawrap installation. The new profile allows a flexible layout of individual cables along the entire length. Helawrap can be removed and reapplied easily. Helawrap is available in several colours and sizes to cover most standard applications. A handy applicator tool is supplied.
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems.
Helawrap in practical 2 m lengths can be used at home and in the office and is the perfect solution for untidy cables at PCs, TVs or Hi-Fi systems.
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems.
Helawrap in practical 2 m lengths can be used at home and in the office and is the perfect solution for untidy cables at PCs, TVs or Hi-Fi systems.
Scope of delivery
- 25 m hose + tool
- This text is machine translated.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































