• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593166 TC-KSP19203 Spiral tube 15 up to 50 mm Colourless Sold per metre

1/2
Image similar
Product type
Spiral tube
Bundle Ø (max.)
50 mm
Factory colour
Colourless
Material
Polyethylene (PE)
Bundle diameter (min.)
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

920 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Spiral hose

  • Colourless
  • Bundle Ø (max.): 50 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

50 mm

Factory colour

Colourless

Material

Polyethylene (PE)

Bundle diameter (min.)

15 mm

Bundle Ø range

15 up to 50 mm

Manufacturer part #

1593166

Content

Sold per metre

Features

Halogen-free

Max. length sold by the metre

30 m

RoHS-compliant

Yes

Type

TC-KSP19203

Documents & Downloads

Datasheet

Datasheet 1593166 TRU COMPONENTS 1593166 TC-KSP19203 Spiral tube 15 up to 50 mm Colourless Sold per metre

User & Safety Instructions

User & Safety Instructions 1593166 TRU COMPONENTS 1593166 TC-KSP19203 Spiral tube 15 up to 50 mm Colourless Sold per metre

Description

This text is machine translated.

For fast cable bundling.

Scope of delivery

  • Sold by the metre

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)