
Number
Total (1 m = € 30.50)
€ 305.00
incl. VAT
14-day return policy included
Highlights & Details
Protective hose
Our service for you
Technical specifications
- IP66 protection rating
- Product type
Sleeving
- Content
10 m
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
UV-resistant
oil-resistant
highly flexible
Abrasion-resistant
- Inside diameter
560.30 mm
- Outside Ø
67.2 mm
- Bend radius
130 mm
- Fire protection properties
V2
- Manufacturer part #
166-11109
- RoHS-compliant
Yes
- Type
HG-SW67-PA6-BK
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993917 HellermannTyton 166-11109 HG-SW67-PA6-BK Sleeving Black 560.30 mm 10 m
Description
Very flexible. Long life. Good abrasion resistance. Highly impact-resistant and dimensionally stable. Very good resistance to solvents and oils. Low smoke density and toxicity. Self-extinguishing to UL94 V2. Halogen, sulphur and phosphorous-free. Colors: Black. Gray (RAL 7031) on request the flexible standard corrugated pipe for industrial applications in mechanical engineering, plant construction, in control cabinets and public buildings
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















