• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9388980 Sleeving Black 9 mm Sold per metre

Product type
Sleeving
Content
Sold per metre
Material
Polyamide 6
Inside diameter
9 mm
Outside Ø
13 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

74 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 m)
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Sleeving

Content

Sold per metre

Factory colour

Black

Material

Polyamide 6

Inside diameter

9 mm

Outside Ø

13 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Manufacturer part #

TC-9388980

Type

TC-9388980

Max. length sold by the metre

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347245 TRU COMPONENTS TC-9388980 Sleeving Black 9 mm Sold per metre

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)