Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hose tail
1 pc(s)
Black
Polyamide
90-degree
Solvent-resistant
oil-resistant
halogen-free
+ fixed external thread
incl. sealing
HelaGuard hose connector
PG9
+135 °C
-50 °C
49 mm
166-22820
13 mm
Yes
HGL16-90-PG9-PA66/TPE-BK
User & Safety Instructions 1994115 HellermannTyton 166-22820 HGL16-90-PG9-PA66/TPE-BK Hose tail Black PG9 90-degree 1 pc(s)
The necessary accessories are required to use the article as described.