
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Screw-in IWS corrugated pipe holder for IWS corrugated pipes, NW 17, gray
- Compatible with IWS corrugated pipes. Secure and firm hold of the corrugated tube. Easy closing and reopening of the lid . Cable tie holder on both sides. Pre-fixing of the corrugated tube in the open state. Can be fixed with screws and tuned to the mounting rails of the control cabinets. Additional laying of e.g. a ground cable on the corrugated pipe is possible (through recess in the cover). Self-extinguishing to UL94 HB. The CTCC IWS corrugated pipe holders are used in the control cabinet to secure and guide the IWS corrugated pipes.
Technical specifications
- Height: 1.8" (50.8 mm)
- Self-extinguishing to UL94 HB
- Product type
Tube holder
- Content
1 pc(s)
- Factory colour
Grey
- Material
Polyamide 6.6
- Conduit features
halogen-free
- Inside diameter
29 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Length
46.3 mm
- Manufacturer part #
169-22001
- Type
CTCC-IWS29-MB43-PA66/6HIRHS-GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2475787 HellermannTyton 169-22001 CTCC-IWS29-MB43-PA66/6HIRHS-GY Tube holder Grey 29 mm 1 pc(s)
Datasheet 2475787 HellermannTyton 169-22001 CTCC-IWS29-MB43-PA66/6HIRHS-GY Tube holder Grey 29 mm 1 pc(s)
Description
Application:
The CTCC IWS corrugated pipe holders are used in the control cabinet to secure and guide the IWS corrugated pipes.
Properties:
· Cable tie holder on both sides
· compatible with IWS corrugated pipes
· Secure and firm hold of the corrugated tube
· Prefixing the corrugated tube when it is open
· Easy closing and reopening of the lid
· can be fixed with screws and tuned to the mounting rails of the control cabinets
· Additional laying of e.g. a ground cable on the corrugated pipe possible (through recess in the cover)
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























