
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Braided sleeving
- halogen-free, highly flexible, Non-abrasive
Technical specifications
- Nominal diameter 6 mm
- Product type
Braided hose
- Features
halogen-free
highly flexible
Non-abrasive
- Bundle diameter (min.)
3 mm
- Factory colour
Black
- Bundle Ø (max.)
10 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+150 °C
- Bundle Ø range
3 up to 10 mm
- Manufacturer part #
170-00060
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGPX06-PET-BK
- Max. length sold by the metre
200 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1993187 HellermannTyton 170-00060 HEGPX06-PET-BK Braided hose Black Polyester 3 up to 10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 1993187 HellermannTyton 170-00060 HEGPX06-PET-BK Braided hose Black Polyester 3 up to 10 mm Sold per metre



























