
Highlights & Details
HellermannTyton 170-01004 Twist-In 19 Helagaine Meshwork Hose Black
- Self sealing
Technical specifications
- Product type
Braided hose
- Features
self-sealing
halogen-free
- Bundle diameter (min.)
16 mm
- Factory colour
Black
- Bundle Ø (max.)
19 mm
- Material
Polyester
- Min. temperature
-70 °C
- Max. temperature
+125 °C
- Bundle Ø range
16 up to 19 mm
- Manufacturer part #
170-01004
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
Twist-In 19
- Material (details)
Polyester (PET)
- Max. length sold by the metre
25 m
- Fire protection properties
Corresponds FMVSS-302, self-extinguishing
- Operating temperature
-70 - +125 °C
- Temperature range
-70 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 540965 HellermannTyton 170-01004 Twist-In 19 Helagaine Meshwork Hose Black
User & Safety Instructions
User & Safety Instructions 540965 HellermannTyton 170-01004 Twist-In 19 Helagaine Meshwork Hose Black
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 398.99€ 309.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























