
Number
Total (1 m = € 8.30)
€ 415.00
incl. VAT
14-day return policy included
Highlights & Details
Braided sleeving
- halogen-free, highly flexible, Non-abrasive
Our service for you
Technical specifications
- Nominal diameter: 30 mm
- Product type
Braided hose
- Features
halogen-free
highly flexible
Non-abrasive
- Bundle diameter (min.)
19 mm
- Factory colour
Black
- Bundle Ø (max.)
45 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+150 °C
- Bundle Ø range
19 up to 45 mm
- Manufacturer part #
170-00300
- Content
50 m
- RoHS-compliant
Yes
- Type
HEGPX30-PET-BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994999 HellermannTyton 170-00300 HEGPX30-PET-BK Braided hose Black Polyester 19 up to 45 mm 50 m
User & Safety Instructions
User & Safety Instructions 1994999 HellermannTyton 170-00300 HEGPX30-PET-BK Braided hose Black Polyester 19 up to 45 mm 50 m





















