• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377560 T24CA106 Braided hose Black Polyester 10 up to 27 mm Sold per metre

Product type
Braided hose
Bundle diameter (min.)
10 mm
Bundle Ø (max.)
27 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable braided hose 10-27 mm black meterware

  • The cable protection braided hose protects against dirt, hammers and ensures order
  • Robust design because the flexibly woven polyester construction can withstand temperatures of up to 155 °C.
  • The side slot can be used to thread or cable and even run on the move.
  • Can be ordered on one meter

Our service for you

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

10 mm

Factory colour

Black

Bundle Ø (max.)

27 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Dim

(Ø) 16 mm

Bundle Ø range

10 up to 27 mm

Manufacturer part #

TC-13377560

Content

Sold per metre

RoHS-compliant

Yes

Type

T24CA106

(Ø)

16 mm

Documents & Downloads

Datasheet

Datasheet 3344390 TRU COMPONENTS TC-13377560 T24CA106 Braided hose Black Polyester 10 up to 27 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 3344390 TRU COMPONENTS TC-13377560 T24CA106 Braided hose Black Polyester 10 up to 27 mm Sold per metre

Description

The highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof and durable. Cable management from its beautiful side! The hose can be ordered per meter in individual length. Further shortening should be done using the hot cutting procedure - or by using scissors / wire cutters and subsequent heat sealing of the open ends.

This text is machine translated.

Scope of delivery

  • Cable braided hose 10-27 mm Meterware

More interesting products

(*All information is plus legal VAT)