• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571394 BS1000-FR2 Braided hose Black PET 6.40 up to 6.40 mm Sold per metre

Product type
Braided hose
Bundle diameter (min.)
6.40 mm
Bundle Ø (max.)
6.40 mm
Material
PET
Features
flame-retardant
coarse braid
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

542867 BS1000-FR2 Braided Cable Hose Black

  • flame-retardant, coarse braid

Our service for you

Technical specifications

Product type

Braided hose

Features

flame-retardant

coarse braid

Bundle diameter (min.)

6.40 mm

Factory colour

Black

Bundle Ø (max.)

6.40 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+125 °C

Bundle Ø range

6.40 up to 6.40 mm

Manufacturer part #

1571394

Content

Sold per metre

RoHS-compliant

Yes

Type

BS1000-FR2

Max. length sold by the metre

30 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571394 TRU COMPONENTS 1571394 BS1000-FR2 Braided hose Black PET 6.40 up to 6.40 mm Sold per metre

Description

This text is machine translated.

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.49€ 297.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)