• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571448 BSWP-FR2 Braided hose Black PET 19.1 up to 19.1 mm Sold per metre

1/3
Product type
Braided hose
Bundle diameter (min.)
19.1 mm
Bundle Ø (max.)
19.1 mm
Material
PET
Features
non-flammable
hook-and-loop fastener
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

547018 BSWP-FR2 Braided Cable Hose Black

  • non-flammable, hook-and-loop fastener

Our service for you

Technical specifications

Product type

Braided hose

Features

non-flammable

hook-and-loop fastener

Bundle diameter (min.)

19.1 mm

Factory colour

Black

Bundle Ø (max.)

19.1 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+125 °C

Bundle Ø range

19.1 up to 19.1 mm

Manufacturer part #

1571448

Content

Sold per metre

RoHS-compliant

Yes

Type

BSWP-FR2

Max. length sold by the metre

20 m

Description

This text is machine translated.

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.