• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7703272 Braided hose Black PET 5 up to 9 mm Sold per metre

1/3
Product type
Braided hose
Bundle diameter (min.)
5 mm
Bundle Ø (max.)
9 mm
Material
PET
Features
chemical-resistant
flame-retardant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

386 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

BRAIDED HOSE 5 MM BLACK

  • chemical-resistant, flame-retardant

Our service for you

Technical specifications

  • UV resistance
  • Flexible and excellent abrasion property
  • Outstanding acoustical noise suppression
  • 25% and more of edge overlap
Product type

Braided hose

Features

chemical-resistant

flame-retardant

Bundle diameter (min.)

5 mm

Factory colour

Black

Bundle Ø (max.)

9 mm

Material

PET

Min. temperature

-50 °C

Max. temperature

125 °C

Bundle Ø range

5 up to 9 mm

Manufacturer part #

TC-7703272

Content

Sold per metre

RoHS-compliant

Yes

Type

TC-7703272

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 1925818 TRU COMPONENTS TC-7703272 Braided hose Black PET 5 up to 9 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 1925818 TRU COMPONENTS TC-7703272 Braided hose Black PET 5 up to 9 mm Sold per metre

Description

Features

  • UV resistance
  • flexible and very good abrasion resistance
  • Excellent acoustic noise suppression
  • 25% and more edge overlapping
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)