
Highlights & Details
HellermannTyton 170-01106 Twist-In-FR 29 Helagaine Meshwork Hose Twist-In-FR Black, White
- Self sealing
Technical specifications
- Product type
Braided hose
- Features
flame-retardant
self-sealing
halogen-free
- Bundle diameter (min.)
25 mm
- Factory colour
Black
White
- Bundle Ø (max.)
29 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+125 °C
- Bundle Ø range
25 up to 29 mm
- Manufacturer part #
170-01106
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
Twist-In-FR 29
- Material (details)
Polyester (PET)
- Max. length sold by the metre
15 m
- Fire protection properties
UL94 V0 + FMVSS-302, self-extinguishing
- Operating temperature
-50 - +125 °C
- Temperature range
-50 - +125 °C
- Standards
NF F 16-101/16-102
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 542074 HellermannTyton 170-01106 Twist-In-FR 29 Helagaine Meshwork Hose Twist-In-FR Black, White
User & Safety Instructions
User & Safety Instructions 542074 HellermannTyton 170-01106 Twist-In-FR 29 Helagaine Meshwork Hose Twist-In-FR Black, White
Description
Application examples: Use in areas having high requirements for fire safety, such as construction of rail vehicles, ships and aviation.
Frequently Bought Together
(*All information is plus legal VAT)€ 417.99€ 325.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























