
Number
Total (1 m = € 13.10)
€ 655.00
incl. VAT
14-day return policy included
Highlights & Details
Braided sleeving
- highly flexible, Non-abrasive, halogen-free
Our service for you
Technical specifications
- Product type
Braided hose
- Features
highly flexible
Non-abrasive
halogen-free
- Bundle diameter (min.)
40 mm
- Factory colour
Black
- Bundle Ø (max.)
60 mm
- Material
Polyester
- Bundle Ø range
40 up to 60 mm
- Manufacturer part #
170-15000
- Content
50 m
- RoHS-compliant
Yes
- Type
HEGP50-PET-BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1993264 HellermannTyton 170-15000 HEGP50-PET-BK Braided hose Black Polyester 40 up to 60 mm 50 m
User & Safety Instructions
User & Safety Instructions 1993264 HellermannTyton 170-15000 HEGP50-PET-BK Braided hose Black Polyester 40 up to 60 mm 50 m





















