• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 500-50820 T82S-BK RiteOn Marker Pens

Product type
Marker
Material
Vinyl
Labels per sheet
0
Factory colour
Black
Features
oil-resistant
solvent-resistant
laminated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.00 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 500-50820 T82S-BK RiteOn Marker Pens

Our service for you

Technical specifications

Product type

Marker

Labels per sheet

0

Factory colour

Black

Features

oil-resistant

solvent-resistant

laminated

Material

Vinyl

Series

RiteOn

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

500-50820

Content

2 pc(s)

RoHS-compliant

Yes

Type

T82S-BK

Material (details)

Type 100, vinyl

Type

Marker Pens

Operating temperature

-40 - +80 °C

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 546308 HellermannTyton 500-50820 T82S-BK RiteOn Marker Pens

User & Safety Instructions

User & Safety Instructions 546308 HellermannTyton 500-50820 T82S-BK RiteOn Marker Pens

Description

Marker pen for durable labelling on write-on labels. The ink dries very quickly and is extremely UV-resistant. Available as a pack of 2 in red or black

Scope of delivery

  • Two pieces

More interesting products

(*All information is plus legal VAT)