• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton Adhesive mount Adhesive, Screw fixing 151-02245 Black 100 pc(s)

Product type
Adhesive mount
Fastening method
Adhesive
Screw fixing
Material
Plastic
Max. cable tie width
5.6 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Black
  • Adhesive mount
  • Adhesive, Screw fixing

Technical specifications

Product type

Adhesive mount

Max. cable tie width

5.6 mm

Fastening method

Adhesive

Screw fixing

Material

Plastic

Min. temperature

-40 °C

Max. temperature

85 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

151-02245

Width

28.0 mm

Height

4.7 mm

Length

28.0 mm

Type

151-02245

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818924 HellermannTyton Adhesive mount Adhesive, Screw fixing 151-02245 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3818924 HellermannTyton Adhesive mount Adhesive, Screw fixing 151-02245 Black 100 pc(s)

Description

SolidTack MB base with high-performance adhesive tape made from homogeneous acrylate . Very good initial adhesion, which increases with the time. Adhesive with high cohesion strength and good weather resistance. Innovative mounting solution for high and low energy surfaces. Protective film with protrusion simplifies pulling. SolidTack bases are an innovative fastening solution especially for low-energy surfaces. They offer an alternative wherever screwing is not possible. The sockets can be used for a variety of applications. These include powder coated or painted surfaces, metal surfaces or plastic casings in various areas such as control cabinets, rail vehicle, aircraft, vehicle and agricultural machine construction.

This text is machine translated.