• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO7i Manual cable tie tool with plastic housing Blue-black

1/2
Product type
Cable tie tool
Factory colour
Blue-black
Cable tie width (max.)
4.80 mm
Length
191 mm
Type
EVO7i
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual cable tie tool with plastic housing

  • EVO7i up to a cable tie width of 4.8 mm
  • Precise binding with low effort through TLC technology
  • Comfortable setting of the traction force
  • Non-slip grip for a secure grip
  • Long, narrow front area for narrow installation conditions
  • Light, glass-fiber reinforced plastic housing
  • Very low maintenance

Technical specifications

Product type

Cable tie tool

Factory colour

Blue-black

Cable tie width (max.)

4.80 mm

Length

191 mm

Type

EVO7i

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527648 HellermannTyton EVO7i Manual cable tie tool with plastic housing Blue-black

Description

The EVO7i – the "little sister" to the EVO9 – is ideally suited for smaller cable tie widths. The "i" stands for "industrial endurance" for over a million high-quality bindings.

This text is machine translated.

Features

  • Applications
  • Thanks to the innovative and patented TLC technology (Tension/Lock/Cut) of the EVO7i, the processing of cable ties is revolutionized by significantly reduced binding force. The clean cutting is very easy. Kickback is eliminated and the physical stress of the user is significantly reduced. The new EVO7i protects muscles and joints and increases effectiveness, especially when used for longer periods of time.
  • Easy blade change
  • Process-safe and easy blade change possible on site. Blade is the same as EVO7.
  • Force setting
  • Offers 33 micro-gradations for fine adjustment of the power stages, for industry-leading precision. The tools are calibrated at the factory, which ensures constant binding results for each tool.
  • Ergonomically designed handle
  • Two component process with soft material provides for perfect adjustment to the hand of the user without fatigue. Improved to prevent slipping.
  • Hook
  • For attaching an arm strap or for hanging on a tool wall. Robust design for high loads as with the EVO9.
  • Improved industrial design
  • Durable plastic housing withstands chemicals and drop tests in the most difficult environments. Improved components provide even more reliability.
  • Handle
  • Perfectly formed - to choose between shortened and standard grip width. Adapted design prevents potential slipping.
  • Narrow front area
  • Easy tightening and cutting of cable ties in cramped spaces.
  • Side Introductionof cable ties
  • Enables easy processing for faster binding.

More interesting products

(*All information is plus legal VAT)